• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 685192000 Tool battery and charger 18 V 4 Ah Lithium

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery and charger

Battery voltage

18 V

Type

685192000

Capacity (mAh, Ah)

4 Ah

Technology

Lithium

for brands

Metabo

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

1

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2813471 Metabo 685192000 Tool battery and charger 18 V 4 Ah Lithium

User & Safety Instructions

User & Safety Instructions 2813471 Metabo 685192000 Tool battery and charger 18 V 4 Ah Lithium

Warranty Terms

Warranty Terms 2813471 Metabo 685192000 Tool battery and charger 18 V 4 Ah Lithium

Description

1 x Li-Power battery packs 18 V/4.0 Ah
Charger SC 30

This text is machine translated.

More interesting products

(*All information is plus legal VAT)