• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Air hose recoiler 12 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose reel SA 312

  • 12 meter hose
  • This text is machine translated.

Technical specifications

Product type

Air hose recoiler

Length

300 mm

Max. operating pressure

12 bar

Content

1 pc(s)

Inside diameter

8 mm

Outside Ø

12

Weight

8 kg

Depth

300 mm

Height

300 mm

Width

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2127138 Metabo Air hose recoiler 12 bar

User & Safety Instructions

User & Safety Instructions 2127138 Metabo Air hose recoiler 12 bar

Warranty Terms

Warranty Terms 2127138 Metabo Air hose recoiler 12 bar

Description

Features

  • With 12 m highly flexible PU-hose
  • Quick-connect coupling 1/4" Universal and plug nipple 1/4" (Euro, ARO and ISO)
  • Automatic function: Lock and roll up by simply pulling
  • With wall and ceiling mounting bracket
  • Metal housing
  • Length of connection hose 1 m
  • This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)