
Highlights & Details
Metabo ASA 25 L PC Allessauger
- Wet/dry vacuum cleaner with commercial approval
- Ideal for mobile use due to low weight and compact design
- For vacuuming electrical tools and cleaning construction sites, workshops, etc.
- Device socket for a power tool to use the automatic on/off function of the suction unit
- PressClean: Manual filter cleaning by strong air flow when the switch is operated on the suction unit during breaks
- User protection: Certified according to EU standard for dust class L
- Automatic switch-off during wet vacuuming when the maximum filling level is reached
- With integrated blowing function for blowing out, drying and exhaust air discharge
- Cable and hose holder for convenient transport
- Convenient accessory storage and storage space
- This text is machine translated.
Technical specifications
- Filter area: 3000 cm²
- Suction hose-Ø: 32 mm
- Hose length 3.5 m
- Vacuum: 210 hPa (mbar)
- Product type
Wet/dry vacuum cleaner
- Features
Class L certificate
- Power consumption (P1)
1250 W
- Power (P2)
1250 W
- Power socket
Yes
- Max. air volume
3600 l/min
- Collector
25 l
- Max. cable length
7.5 m
- Weight
8.3 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2282521 Metabo ASA 25 L PC 602014000 Wet/dry vacuum cleaner 1250 W 25 l
Warranty Terms
Warranty Terms 2282521 Metabo ASA 25 L PC 602014000 Wet/dry vacuum cleaner 1250 W 25 l
Description
Scope of delivery
- Suction hose (Ø 32 mm / 3.5 m)
- Brush nozzle
- Cable/hose holder
- Handle-intermediate piece
- 2 suction pipes made of aluminum
- Polyester pleated filter
- PE filter bag
- Filter bag
- Crevice tool
- Floor nozzle (300 mm wide)
- Nozzle (120 mm wide)
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















