• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630296000 5-piece set 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Height

100 mm

Length

400 cm

Width

250 mm

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001366 Metabo 630296000 5-piece set 1 pc(s)

Warranty Terms

Warranty Terms 2001366 Metabo 630296000 5-piece set 1 pc(s)

Description

5 fleece filter bags - 25/30 l, for ASA 25 L PC, ASA 30 L PC Inox. Better and easier folding of the fleece bags compared to paper filter bags. Well suited for applications in which small quantities of fine dust are produced (e.g. sanding and sanding of color and paint coatings or short drilling operations with small diameters). Ideal for the use of woodworking machines, such as routers, planers, small eccentric grinders and sanders, etc. Improved mechanical strength.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)