Universally applicable in metal processing, e.g. for cleaning, deburring, desatching, rust removal, smoothing of weld seams and points, removal of slag, scale and old paint
For working on large surfaces, welds, etc.
Type of occupation: Steel wire zopft
This text is machine translated.
Technical specifications
Thickness of wire: 0.50 mm.
Max. Speed: 8600 rpm
Product type
Cup
(Ø)
80 mm
Thread size
M14
Material
Steel wire
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Thread size
(Ø)
Material
Metabo Metabo steel wire brush 80 mm M 14 623710000 1 pc(s)