
Technical specifications
- Product type
Tool box (empty)
- Material
Acrylonitrile butadiene styrene
- Width
361 mm
- Height
185 mm
- Length
577 mm
- Dim
(L x W x H) 577 x 361 x 185 mm
- Series
metaBox
- Weight
2.0 kg
- Inside width
361 mm
- Inside height
185 mm
- Internal depth
577 mm
- Car phone holder features
stackable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813456 Metabo metaBOX 185 XL 626901000 Tool box (empty) Acrylonitrile butadiene styrene (L x W x H) 577 x 361 x 185 mm
User & Safety Instructions
User & Safety Instructions 2813456 Metabo metaBOX 185 XL 626901000 Tool box (empty) Acrylonitrile butadiene styrene (L x W x H) 577 x 361 x 185 mm
Description
Extremely robust and break-proof through material and shape for maximum load-carrying capacity
Optimum protection of machines and accessories against dirt and moisture (IP43)
Quick and easy stacking and coupling of boxes in all system widths
A box in the stack can easily be opened without decoupling it
Comfortable front handle for carrying close to the body and extra-wide lid grip (not with 185 XL) for carrying several boxes in a stack
Numerous snug-fitting inserts (accessories) for individual arrangement in the interior of the box
Clever accessories: Rollboard for maximum mobility and adapter plate to secure the boxes in the vehicle
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















