• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo metaBOX Multi 626900000 Universal adapter Acrylonitrile butadiene styrene (L x W x H) 447 x 300 x 60 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal adapter

Material

Acrylonitrile butadiene styrene

Width

300 mm

Height

60 mm

Length

447 mm

Dim

(L x W x H) 447 x 300 x 60 mm

Series

metaBox

Weight

0.75 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484443 Metabo metaBOX Multi 626900000 Universal adapter Acrylonitrile butadiene styrene (L x W x H) 447 x 300 x 60 mm

User & Safety Instructions

User & Safety Instructions 2484443 Metabo metaBOX Multi 626900000 Universal adapter Acrylonitrile butadiene styrene (L x W x H) 447 x 300 x 60 mm

Warranty Terms

Warranty Terms 2484443 Metabo metaBOX Multi 626900000 Universal adapter Acrylonitrile butadiene styrene (L x W x H) 447 x 300 x 60 mm

Description

• for fixing all standard tool box systems to the Metabox
• suitable for Metabo MetaLOC, Systainer Classic/T-LOC, Hiokki HIK-System, Makita MAKPAC, Sortimo/Bosch L-BOXX and DeWalt T-STAK
• suitable for securing all the above mentioned toolbox systems in Sortimo vehicle equipment Globelyst and SR5

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.96€ 87.96*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)