• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FIBER-KIT_RACK1 Tray Anthracite, Blue (L x W x H) 445 x 342 x 101 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NetPeppers Sortimo - compatible rack slot for I-Boxx 72

  • Mobile shelf system
  • Flexible combination possibilities with Bosch-Sortimo L-Boxes
  • For inserting I-Boxx 72 or the slide-in tray 72
  • Robust mechanism for easy locking and unlocking of the racks or system cases
  • Load capacity 5 kg

Technical specifications

Product type

Tray

Factory colour

Anthracite

Blue

Width

342 mm

Height

101 mm

Length

445 mm

Dim

(L x W x H) 445 x 342 x 101 mm

Series

i-BOXX

Weight

1.1 kg

Inside width

342 mm

Inside height

101 mm

Internal depth

445 mm

Car phone holder features

stackable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936556 NetPeppers NP-FIBER-KIT_RACK1 Tray Anthracite, Blue (L x W x H) 445 x 342 x 101 mm

User & Safety Instructions

User & Safety Instructions 2936556 NetPeppers NP-FIBER-KIT_RACK1 Tray Anthracite, Blue (L x W x H) 445 x 342 x 101 mm

Description

NetPeppers active rack slot for accommodating the NetPeppers fiber optic kits in Sortimo vehicle installations. The NetPeppers active rack is the perfect supplement for your NetPeppers fiber optic kit in the I-Boxx 72 case. The rack system's flexible modular design provides almost unlimited combination possibilities, allowing the slots to be stacked on top of each other and connected to the Sortimo L boxes. Snap-in clips hold the individual rack slots together securely and enable a Sortimo compatible shelf system to be built. The slots are designed in such a way that the I-Boxx 72 does not simply slip forwards during transport. The rack drawer is one rack unit high and can be used with all NetPeppers kits in the I-Boxx system, for example, the fiber optic cleaning kit, the fiber optic tool box or the attenuation measuring kits "OLT". Versatile accessories such as a transport board or a worktop are available for this system.

This text is machine translated.

Scope of delivery

  • 1 x NetPeppers Sortimo - compatible rack slot for I-Boxx 72

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)