• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Multi Extractor adapter Compatible with: 100 mm, 44 mm, 58 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Extractor adapter

Compatible with

Metabo

Suitable for

SPA 1000

SPA 1100

SPA 1101

SPA 1200

SPA 1700

SPA 1701

SPA 1702

SPA 2000

SPA 2001

SPA 2002

Compatible with

100 mm

44 mm

58 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001397 Metabo Multi Extractor adapter Compatible with: 100 mm, 44 mm, 58 mm

Warranty Terms

Warranty Terms 2001397 Metabo Multi Extractor adapter Compatible with: 100 mm, 44 mm, 58 mm

Description

For connecting chop and miter saws and mobile table saws.

This text is machine translated.

Hints

SUITABLE FOR SPA 1000 / SPA 1100 / SPA 1101 / SPA 1700 D / SPA 1701 W / SPA 1702 W / SPA 2000 D / SPA 2001 D / SPA 2001 W / SPA 2002 D / SPA 2002 W / SPA 1200

What kind of Ventilation & Siphoning are you looking for?

More interesting products

(*All information is plus legal VAT)