
Highlights & Details
Metabo NP 18 LTX battery blind rivet gun
- 18 V/ LiHD battery
Technical specifications
- Product type
Cordless rivet gun
- Voltage
18 V
- Technology
LiHD
- No. of power packs included
2
- Features
incl. spare battery
incl. accessories
incl. case
- Power supply (LOV)
rechargeable
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001831 Metabo NP 18 LTX BL 5.0 619002800 Cordless rivet gun 18 V LiHD incl. spare battery, incl. accessories, incl. case
Warranty Terms
Warranty Terms 2001831 Metabo NP 18 LTX BL 5.0 619002800 Cordless rivet gun 18 V LiHD incl. spare battery, incl. accessories, incl. case
Description
This text is machine translated.
Scope of delivery
- MetaLoc case
- 4 holding pieces
- 4 standard munchpieces
- Belt clip
- 2 LiHD battery packs (18 V/4.0 Ah)
- CHARGER ASC 30-36 V "AIR COOLED"
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












