• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Router 601770500 KFMV 17-15 F 1700 W

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,895.00 / piece)
€ 2,895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

KFMV 17-15 F metal edge trimmer

  • 1700 W

Technical specifications

  • Chamfer angle 0 - 90°
  • Max. Fibre width 45°21 mm
  • Max. Fibre height 45°15 mm
  • Gradation milling depth setting 0.1 mm
  • Rounds with the smallest outer-Ø100 mm
Product type

Router

1700 W

Operating voltage

230 V

Weight

6.3 kg

Idle speed

6200 - 12000 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3208486 Metabo Router 601770500 KFMV 17-15 F 1700 W

User & Safety Instructions

User & Safety Instructions 3208486 Metabo Router 601770500 KFMV 17-15 F 1700 W

Description

Features

  • Metal edge milling cutter for chamfer heights up to 15 mm for welding seam preparation
  • One-touch controller: Patented, tool-free milling depth setting in 0.1-mm steps; stop points for short adjustment times, against unwanted adjustment of the cutting depth while working
  • Precise adjustment of the chamfer angle directly over the guide plates
  • Universal milling head with three carbide reversible plates for all chamfering angles from 0-90°
  • Guide stop for an even work result and high surface quality when working on straight edges
  • Controlled work by large surface guide plates
  • Guide roller for guiding tubes for easy welding seam preparation
  • Tool-free adjustable handle for safe and uniform guidance
  • Metabo marathon motor with patented dust protection for long life
  • Vario-Tacho-Constamatic (VTC)-full wave electronics with adjusting wheel: For working with speeds appropriate to the material, which remain constant under load
  • Electronic overload protection, soft start-up and restart protection
  • Slim design for optimum handling
  • Protection of the user by side plates for stripping the chips
  • With metaBOX, the intelligent solution for transport and storage
  • This text is machine translated.

Scope of delivery

  • KFMV 17-15 F
  • 3 universal carbide reversible plates
  • Roll of stopper
  • Screwdriver for screws 15
  • Screwdriver SW 4 with T-handle
  • Spanners SW 10
  • Handle
  • MetaBox 185 XL
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)