• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo RW 18 LTX 120 601163850 RW 18 LTX 120 Stirrer 120 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo RW 18 LTX 120 battery-powered stirrer

  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

  • Gears: 1
  • Max. Recommended mixture: 40 l
Product type

Stirrer

Stirrer attachment diameter

120 mm

Stirrer attachment diameter (max.)

120 mm

Tool holder

M14

Cable length

0 cm

Operating voltage

18 V

Weight

4.2 kg

Idle speed

750 U/min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2100163 Metabo RW 18 LTX 120 601163850 RW 18 LTX 120 Stirrer 120 mm

Warranty Terms

Warranty Terms 2100163 Metabo RW 18 LTX 120 601163850 RW 18 LTX 120 Stirrer 120 mm

Description

Battery-operated agitator for powerful mixing on the construction site. Low application of force to guide the agitator through ergonomically favorable grip arrangement. Robust metal handle frame to protect against damage. Battery pack sits protected on the top side and provides for perfect balance while stirring. Vario-Constamatic (VC) electronics for working at speeds that are suitable for material and which remain almost constant under load. Overload protection: Protects the motor from overheating. Electronic soft start for spray-free working. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Stirring bar type RS-R2 (Ø 120 mm)

Hints

Delivery without battery and without charger!

What kind of Stirrers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.