• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SDS-MAX P4P 623230000 Carbide metal Concrete twist drill bit 1-piece 18 mm Total length 740 mm SDS-Max 1 pc(s)

Product type
Concrete twist drill bit
Drill hole Ø
18 mm
Material
Carbide metal
Material suitability
Reinforced concrete
Working length
600 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

18 mm

Material

Carbide metal

Material suitability

Reinforced concrete

Working length

600 mm

Content

1 pc(s)

Total length

740 mm

Tool holder

SDS-Max

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2235858 Metabo SDS-MAX P4P 623230000 Carbide metal Concrete twist drill bit 1-piece 18 mm Total length 740 mm SDS-Max 1 pc(s)

Warranty Terms

Warranty Terms 2235858 Metabo SDS-MAX P4P 623230000 Carbide metal Concrete twist drill bit 1-piece 18 mm Total length 740 mm SDS-Max 1 pc(s)

Description

Features

  • Extremely robust and aggressive solid carbide drill head, 4-cutting edges for extraordinary life and tool life when drilling in reinforced concrete
  • The wear marking on both sides of the main plate serves as an indicator for the assessment of the dimensional accuracy of the dowel holes
  • The 4-spiral geometry provides for low vibration drilling behavior and low spiral wear
  • 90° Center point for exact drilling and few eruptions at the edge of the drill hole
  • ideal for use in reinforced concrete and hard natural stone.
  • This text is machine translated.