
Highlights & Details
Metabo SSW18LTX 300 A-impact screwdriver
- 18 V/Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Tool holder
1/2" (12.5 mm) male square
- Features
incl. spare battery
incl. case
- Power supply (LOV)
rechargeable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001843 Metabo SSW 18 LTX 300 BL 602395800 Cordless impact driver 18 V No. of power packs included 2 Li-ion incl. spare battery,
Warranty Terms
Warranty Terms 2001843 Metabo SSW 18 LTX 300 BL 602395800 Cordless impact driver 18 V No. of power packs included 2 Li-ion incl. spare battery,
Description
This text is machine translated.
Scope of delivery
- Plastic case
- Belt clip
- 2 LiHD battery packs (18 V/4.0 Ah)
- CHARGER ASC 30-36 V "AIR COOLED"
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















