• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metapace K-1 POS drawer Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 200.00
-33 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional cash drawer K-1

  • Robust and proven
  • 8 coins, 6 bank notes, 1 check compartment
  • Insensitive steel enclosure with industrial finish

Technical specifications

  • POS printer connection (Standard) 24 V: direct connection to different POS printer such as the metapace, EPSON, Citizen among others
Product type

POS drawer

Bank note compartments

6

Coin compartments

8

Factory colour

Black

Width

410 mm

Height

100 mm

Depth

410 mm

Material

Steel plate

Dim

(W x H x D) 410 x 100 x 410 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 883390 Metapace K-1 POS drawer Black

User & Safety Instructions

User & Safety Instructions 883390 Metapace K-1 POS drawer Black

Description

The Metapace K-1 is a proven cash drawer, built to last with professional features and is ideal for tills with high customer throughput. It has standard eight coin compartments, two horizontal and four vertical compartments for bank notes as well as a check compartment. Tray for coins and notes are separately removable.

This text is machine translated.

Features

  • Standard connection for receipt printer 24V

Scope of delivery

  • 2 keys.

Hints

If no receipt printer is used, simply open the drawer via the external Glancetron 8005 opening interface.

More interesting products

(*All information is plus legal VAT)