There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Rotating magnetic field
Continuity
Phase
LED
Acoustic
12 up to 690 V
12 up to 690 V
CAT III 1000 V
CAT IV 600 V
IP64
ISO standards
(L x W x H) 240 x 60 x 20 mm
200 g
690 V
12 V
690 V
12 V
60 mm
20 mm
240 mm
MD 1060
Datasheet 1411801 Metrel MD 1060 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic
User & Safety Instructions 1411801 Metrel MD 1060 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic
Information 1411801 Metrel MD 1060 Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic
The necessary accessories are required to use the article as described.