Three-phase power simulator; simulation of standard events on the network; pre-programd scenarios; manual mode; for training, demonstration or didactic purposes;
Technical specifications
Manufacturer's standards (no certificate)
Product type
Calibrator
Unit of measurement
Amperage
Operating voltage
7.2 V
Description
The MI 2891 Power Simulator is a versatile three-phase current simulator for simulating typical situations in low-voltage power supply systems. It is an excellent tool for training, demonstration or electrodidactics. The simulator has several pre-programd scenarios and the possibility of a completely manual mode. The user can choose between different load character settings, adjustable current and voltage levels and the simulation of different error states.
This text is machine translated.
Features
Simple and powerful signal generator with different settings.4 voltage channels with wide simulation range: Up to 350 Vrms.4 current channels with clamp-on ammeter simulation up to 2kA.Simultaneous voltage and current (8 channels) simulation, 16-bit-DA-conversion for precise signal generation.Simulation of voltage dips, voltage surges, signaling, transients and power-on events.Voltage and current harmonic waveform simulation.Asymmetric voltage and current wave form simulation.Square flicker simulation.Different character load / character type combination simulation.Perfect signal parameter settings.Save current system settings when powered off.4.3 inch TFT color display.
Scope of delivery
Mi 2891 Power simulatorVoltage test lead (brown, black, gray, green, blue), 5 piecesCurrent test leads , 4-pieceLabel for color codingPower supply adapter 1.2 V NiMH rechargeable battery, 6 piecesUpholstered carry bagUSB cableUser manual
Hints
Supplied with German license.
Description
The MI 2891 Power Simulator is a versatile three-phase current simulator for simulating typical situations in low-voltage power supply systems. It is an excellent tool for training, demonstration or electrodidactics. The simulator has several pre-programd scenarios and the possibility of a completely manual mode. The user can choose between different load character settings, adjustable current and voltage levels and the simulation of different error states.
This text is machine translated.
Features
Simple and powerful signal generator with different settings.4 voltage channels with wide simulation range: Up to 350 Vrms.4 current channels with clamp-on ammeter simulation up to 2kA.Simultaneous voltage and current (8 channels) simulation, 16-bit-DA-conversion for precise signal generation.Simulation of voltage dips, voltage surges, signaling, transients and power-on events.Voltage and current harmonic waveform simulation.Asymmetric voltage and current wave form simulation.Square flicker simulation.Different character load / character type combination simulation.Perfect signal parameter settings.Save current system settings when powered off.4.3 inch TFT color display.
Scope of delivery
Mi 2891 Power simulatorVoltage test lead (brown, black, gray, green, blue), 5 piecesCurrent test leads , 4-pieceLabel for color codingPower supply adapter 1.2 V NiMH rechargeable battery, 6 piecesUpholstered carry bagUSB cableUser manual