1/5
AX 1360
Bench PSU (adjustable voltage)
3 x
USB
programmable
(L x W x H) 150 x 310 x 250 mm
ISO standards
7500 g
30 V
0 V
30 V
0 V
5 V
2.5 V
6 A
5 A
10 A
5 A
3 A
3 A
310 mm
250 mm
150 mm
1 mV RMS
Datasheet 2387522 Metrix AX 1360 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 5 - 6 A USB programmable No. of outpu
User & Safety Instructions 2387522 Metrix AX 1360 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 5 - 6 A USB programmable No. of outpu