AX 503A
Bench PSU (adjustable voltage)
3 x
Linear regulated PSU
fanless
(L x W x H) 270 x 225 x 120 mm
ISO standards
6 kg
30 V DC
0 V DC
30 V DC
0 V DC
3.3 V DC
3.3 V DC
2.5 A
0 A
2.5 A
0 A
5 A
0 A
225 mm
120 mm
270 mm
1 mV RMS
Datasheet 2387520 Metrix AX 503A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 2.5 A fanless No. of outputs 3 x
User & Safety Instructions 2387520 Metrix AX 503A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 2.5 A fanless No. of outputs 3 x