• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix HX0061 HX0061 Expansion module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metrix DC/DC charger for car (cigarette lighter)

  • Suitable for oscilloscope of the OX9000 series

Technical specifications

  • Input voltage 10 V/DC to 60 V/DC
  • Output voltage of 120 V/DC ± 5 V to 150 V/DC ± 5 V
  • Power output 32 W max.
  • Fuses 5 x 20 - 2 0.63 A - 250 VT
Product type

Expansion module

Compatible with

Metrix

Type

HX0061

Documents & Downloads

Datasheet

Datasheet 103484 Metrix HX0061 HX0061 Expansion module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 103484 Metrix HX0061 HX0061 Expansion module 1 pc(s)

Description

The HX0061 can provide power to a SCOPE from the electrical system of a car. The device is connected directly to the standard power supply of the SCOPIX. A particularly useful accessory for technicians, who travel a lot and can load their device during the drive to the next place of use.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?