
Highlights & Details
Metz Connect 1401400812-E Network Transceiver module
- Field assembly CAT.6 class EA connector
- Suitable for 10 GBit Ethernet, Remote Power and HDBaseT
- 8-wire field asembled RJ45 connector for AWG 22
- Easy to assemble – do not require any special tools
- Industrial grade zinc die-cast housing
Technical specifications
- Packaging type
Box
- Type
Kabel
- Product type
Junction box
- Connector type
RJ45 plug enclosure
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
14 g
- Factory colour
Multicolour
- Content
1 pc(s)
- Width
12.9 mm
- Height
14.7 mm
- Length
18 cm
- Depth
40.2 mm
- Type
Field assembly CAT.6 class EA connector
- Number of pins
8
- Type
Network connection - CAT 6 - IEEE 802.3af/IEEE 802.3at/IEEE 802.3u
- Cable Ø (max.)
8.5 mm
- Cable Ø up to
5.5 mm
- Temperature range
-40 - +70 °C
- Case material
Diecast zinc
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3798578 Metz Connect Kabel Metz Connect 1401400812-E Network Transceiver module 1401400812-E RJ45 plug enclosure Network connect
User & Safety Instructions
User & Safety Instructions 3798578 Metz Connect Kabel Metz Connect 1401400812-E Network Transceiver module 1401400812-E RJ45 plug enclosure Network connect
Description
E-DAT RJ45 field plug short CAT.6 class EA - Field mountable CAT.6 class EA connector Compliance with class EA according to ISO/IEC 11801, DIN EN 50173-1. Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, PoE and 4PPPoE) and HDBaseT. 8-wire field asembled RJ45 connector for AWG 22. Connection of AWG 26/7 - 22/7, AWG 26/1 - 22/1 possible. Full-wire copper wire diameter 0.409 - 0.64 mm. Stranded copper wire diameter 0.48 - 0.76 mm. Wire diameter up to 1.6 mm. Cable sheath from 5.5 to 8.5 mm. Consists of only 2 parts. Easy to assemble – do not require any special tools. Industrial grade zinc die-cast housing. With locking hook
This text is machine translated.
Features
- Metz Connect network connection - metal like
- Type : Network connection - CAT 6 - IEEE 802.3af/IEEE 802.3at/IEEE 802.3u
- Package quantity : 10 (specifications apply to one item)
- Technology: Shielded
- Features : Halogen-free, without hooks, PoE+ Ready, strain relief, zinc die-cast housing, PoE-enabled, PROFINET pin assignment, for cable diameters from 5.5 - 8.5 mm
- Connection : RJ-45 male
- Colour : similar to metal
- Packaging : Box
Scope of delivery
- Metz Connect e-DAT RJ45 field plug short CAT.6 class EA
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



