
Highlights & Details
Metz Connect 130E507032-E Network Transceiver module
- Field mountable RJ45 plug CAT.6A/class EA
- Data rates up to 10 GBit/s (IEEE 802.3an)
- Remote Power up to 90 W / 4 PPoE (IEEE 802.3bt)
- Field attachable - flexible on site
- Centric plug alignment
Technical specifications
- Type
METZ CONNECT C6A RJ45 field plug ultra s
- Product type
RJ45 plug
- Weight
0.0090 kg
- Factory colour
Steel
- Content
1 pc(s)
- Width
13.8 mm
- Height
13.7 mm
- Depth
29.5 mm
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3799404 Metz Connect METZ CONNECT C6A RJ45 field plug ultra s Metz Connect 130E507032-E Network Transceiver module 130E507032-E
User & Safety Instructions
User & Safety Instructions 3799404 Metz Connect METZ CONNECT C6A RJ45 field plug ultra s Metz Connect 130E507032-E Network Transceiver module 130E507032-E
Description
The field-ready RJ45 connector ""field plug ultra short"" is one of the shortest RJ45 connectors with IDC connection technology on the market. The ultra-short design enables reliable connections even in narrow installation situations. Despite the minimal dimensions it meets all relevant standards and delivers full performance. Field mountable RJ45 plug CAT.6A/class EA. Data rates up to 10 GBit/s (IEEE 802.3an). Remote Power up to 90 W / 4 PPoE (IEEE 802.3bt). centrally aligned and multi-port capable. Cable routing straight (180°). Easy to assemble – can be connected without special tools. Wire connection stranded conductor AWG 26/7 - 22/7. Wire connection full charger AWG 26/1 - 22/1. Transmission characteristics CAT.6A according to ISO/IEC 11801. Class EA to ISO/IEC 11801, DIN EN 50173-1. Protection class IP20. With optional cable sleeve suitable for cable sheath diameters from 5.0 to 8.0 mm. 2-part, well-known MC connection concept. Protected locking hook. can be reconnected
This text is machine translated.
Scope of delivery
- Metz Connect C6A RJ45 field plug ultra short
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





