
Highlights & Details
Metz Connect 130D380027-I socket RJ-45 white
- RJ45 data connection socket IDC
- 10 Gigabit Ethernet applications
- Power over Ethernet (PoE) up to 90 watt
- Robust casing made of zinc die-cast
- 360° shielded and EMC-optimized casing
Technical specifications
- Type
METZ CONNECT - E-DAT C6A IDC Dose AP verkehrsweiß
- Product type
Junction box
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.235
- Factory colour
White
- Content
1 pc(s)
- UKCA
yes
- Sockets quantity
2
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3799373 Metz Connect METZ CONNECT - E-DAT C6A IDC Dose AP verkehrsweiß Metz Connect 130D380027-I socket RJ-45 white 130D380027-I
User & Safety Instructions
User & Safety Instructions 3799373 Metz Connect METZ CONNECT - E-DAT C6A IDC Dose AP verkehrsweiß Metz Connect 130D380027-I socket RJ-45 white 130D380027-I
Description
RJ45 connection socket E-DAT CAT.6A IDC 2 port AP (surface-mounting) The RJ45 data connection socket by Metz Connect convinces through maximum versatility and technical precision. It supports all common network standards – from classical telephony to powerful 10-Gigabit Ethernet applications. Thanks to Power over Ethernet (PoE) up to 90 watt, additional IP-based devices such as cameras, access points or VoIP-telephones can be supplied with power via the same cable. Made from high-quality die-cast zinc, the box not only offers a particularly high durability, but also optimal EMC protection. The patented and optimized cable routing allows the data socket to be flexibly integrated into almost any installation scenario.
This text is machine translated.
Scope of delivery
- Metz Connect E-DAT C6A IDC socket, 2 port
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


