
Highlights & Details
Metz Connect 1309450003-E socket, black, gray
- IP20 surface-mounted housing for two single modules in modular design
- Identical in construction to module IP44 AP
- Cable routing for one or two cables from the top
- unbreakable
Technical specifications
- Type
METZ CONNECT E-DAT - Gehäuse mit modularen Einsätzen
- Product type
Junction box
Unequipped
- Weight
0.168
- Factory colour
Grey
- Content
1 pc(s)
- Width
8.7 cm
- Cable length
0 mm
- Version
Connection cable
IP20
- Recess depth
5.7 cm
- Mounting type
Surface-mount
- Switch type function
Network junction box
- Switch type component
Surface-mount casing
- UKCA
yes
- Number of products included
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3799396 Metz Connect METZ CONNECT E-DAT - Gehäuse mit modularen Einsätzen Metz Connect 1309450003-E socket, black, gray 13094500
User & Safety Instructions
User & Safety Instructions 3799396 Metz Connect METZ CONNECT E-DAT - Gehäuse mit modularen Einsätzen Metz Connect 1309450003-E socket, black, gray 13094500
Description
E-DAT module IP20 AP-housing - IP20 surface-mounted housing for two single modules in modular design Identical to module IP44 AP, but remains closed by opening in the housing cover when the patch cables are inserted. Cable routing for one or two cables from the top. unbreakable. Colour Grey
This text is machine translated.
Features
- IP20 surface-mounted housing for two single modules in modular design
- Identical to module IP44 AP, but through an opening in the housing cover it remains closed when the patch cables are plugged
- Cable routing for one or two cables from the top
- unbreakable
- Colour Grey
Scope of delivery
- AP housing, unfitted
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



