
Highlights & Details
Metz Connect Sonstige Installationstechnik N/A 816719-01-2-I Other installation technique Black 1 pc(s)
- RJ-45 socket
- Black
- 1 pieces(s)
Technical specifications
- Connection 1 RJ-45
- Packaging type
Package
- Type
Sonstige Installationstechnik
- Product type
RJ45 socket module
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
1 g
- Factory colour
Black
- Content
1 pc(s)
- Width
8 cm
- Height
1 cm
- Length
12 cm
- Type
Other installation technique
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3799417 Metz Connect Sonstige Installationstechnik Metz Connect Sonstige Installationstechnik N/A 816719-01-2-I Other installati
User & Safety Instructions
User & Safety Instructions 3799417 Metz Connect Sonstige Installationstechnik Metz Connect Sonstige Installationstechnik N/A 816719-01-2-I Other installati
Description
- With handle
This text is machine translated.
Features
- Locking mechanism released by hand for dust-protected closure of unoccupied RJ45-sockets
- With grip
Scope of delivery
- Order and delivery only in packaging units of 10 pieces
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



