
Highlights & Details
Metz Connect 1401810012KE multi-polar connection casing
- RJ45 connection unit in flange housing, bayonet lock
- Class EA compliance
- Suitable for 10 GBit Ethernet, Remote Power and HDBaseT
- IP67-protected housing
- Simple, time-saving mounting
Technical specifications
- Type
Zubehör Netzwerk
- Product type
Socket
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.094
- Factory colour
Black
- Content
1 pc(s)
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3798574 Metz Connect Zubehör Netzwerk Metz Connect 1401810012KE multi-polar connection casing 1401810012KE Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798574 Metz Connect Zubehör Netzwerk Metz Connect 1401810012KE multi-polar connection casing 1401810012KE Black 1 pc(s)
Description
E-DAT Industry IP67 V1 AP + RJ45 field socket inserts CAT.6 Class EA, T568B RJ45 connection unit in flange housing with bayonet connection according to ISO/IEC 24702 and IEC 61076-3-106 Var. 1. Class EA to ISO/IEC 11801, DIN EN 50173-1. Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, PoE) and HDBaseT. IP67-protected housing. AWG 26/7 - 22/7, AWG 26/1 - 22/1 possible. Increased vibration and shock resistance thanks to 4 springs on the shield plates. No special tools required. Can be installed in series. Connection of standard RJ45 plugs possible (no IP protection). Simple, time-saving mounting
This text is machine translated.
Scope of delivery
- Metz Connect e-DAT industry IP67 V1 AP + RJ45 field jack insert CAT.6 class EA
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



