
Highlights & Details
Metz Connect Zubehör Netzwerk N/A 1401060320ME Grey 1 pc(s)
- Number of sockets: 2 gray
- Aluminium casing material
- IP67
Technical specifications
- Type
Zubehör Netzwerk
- Product type
Socket
- Weight
0.615
- Factory colour
Grey
- Content
1 pc(s)
- Cable length
0 cm
IP67
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
- UKCA
yes
- Sockets quantity
2
- Number of products included
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3799407 Metz Connect Zubehör Netzwerk Metz Connect Zubehör Netzwerk N/A 1401060320ME Grey 1 pc(s) 1401060320ME Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3799407 Metz Connect Zubehör Netzwerk Metz Connect Zubehör Netzwerk N/A 1401060320ME Grey 1 pc(s) 1401060320ME Grey 1 pc(s)
Description
E-DAT Industry IP67 V5 2-port metal surface-mounted housing Junction boxes IP67 offer flexible connection possibilities for networks in industrial environments. 2 ports complete with flange covers and cable glands. With the outgoing directions straight down (with cable feeding from above) or the outgoing direction to the right (with cable feeding from above). Metal flange with clip lock according to ISO/IEC 24702 and IEC 61076-3-106 Var. 5. Unequipped, without inserts. For wall and floor-mounting. Aluminium casing made of AL-Si 12. Robust powder coating in RAL 7001. Dimensions 2 Port: 124 x 78 x 57 mm (without consideration of the flanges and screw connections). Suitable inserts: E-DAT Industry RJ45 field jack insert (T568A, T568B or Profinet), E-DAT Industry RJ45 coupler insert, E-DAT Industry USB coupler insert, OpDAT Industry SC-RJ/DSC adapter insert or OpDAT Industry LC-D adapter insert
This text is machine translated.
Features
- IP67 junction boxes offer flexible connection possibilities for networks in industrial environments.
- 2 ports complete with flange covers and cable glands
- With the outgoing directions straight down (with cable feeding from above) or the outgoing direction to the right (with cable feeding from above)
- Metal flange with clip lock according to ISO/IEC 24702 and IEC 61076-3-106 Var. 5
- Unequipped, without inserts
- For wall and floor-mounting
- Aluminium casing made of AL-Si 12
- Robust powder coating in RAL 7001
- Dimensions 2 Port: 124 x 78 x 57 mm (without considering the flanges and screw connections)
- Suitable inserts: E-DAT Industry RJ45 field jack insert (T568A, T568B or Profinet), E-DAT Industry RJ45 coupler insert, E-DAT Industry USB coupler insert, OpDAT Industry SC-RJ/DSC adapter insert or OpDAT Industry LC-D adapter insert
Scope of delivery
- Metz Connect E-DAT industry IP67 V5 2 port metal outlet
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



