Security datasheet 1897443 MFH - Military & Adventure 40364 Color spray universal primer 400 ml Light grey 1 pc(s)
Signal word
Danger
GHS / H Statements
H 336: May cause drowsiness or dizziness
H 319: Causes serious eye irritation
H229: Pressurized container: may burst if heated
H 222: Extremely flammable material
GHS / P Statements
P 501: Dispose of contents/container at …
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 337+313: If eye irritation persists: seek medical advice
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 271: Use outdoors or in a well-ventilated area only
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 103: Read the label before using the product
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
Description
High-quality primer, color: Light gray for indoor and outdoor use improves the adhesion and opacity of coatings suitable for metal, stone, clay, ceramic, glass, rattan/bast, cardboard/paper Check plastic surfaces for compatibility Do not spray on resin-painted surface, as the paint may pull up can be dust-dry and painted after approx. 20 min. Drying after 12 hours. Contains: Acetone-butyl acetate ethyl acetate.
This text is machine translated.
Features
Dust-dry and can be painted after approx. 20 minutes.
Description
High-quality primer, color: Light gray for indoor and outdoor use improves the adhesion and opacity of coatings suitable for metal, stone, clay, ceramic, glass, rattan/bast, cardboard/paper Check plastic surfaces for compatibility Do not spray on resin-painted surface, as the paint may pull up can be dust-dry and painted after approx. 20 min. Drying after 12 hours. Contains: Acetone-butyl acetate ethyl acetate.
This text is machine translated.
Features
Dust-dry and can be painted after approx. 20 minutes.