• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MGKSX1 Trend Networks 1000BASE LWL-SX Networks

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1000BASE-SX FIBER OPTIC Kit

Technical specifications

Range

Networks

Type

1000BASE LWL-SX

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 619100 MGKSX1 Trend Networks 1000BASE LWL-SX Networks

Description

1000BASE-SX-Fiber-Kit with SFP transceiver 850 nm

This text is machine translated.

Features

  • SFP Transceiver type: SX
  • Speed: 1 Gb/s
  • Fiber type: Multi-mode
  • Wavelength 850 nm.
  • Connector type: LC-Duplex

Scope of delivery

  • SX TRANSCEIVER SFP/850 nm
  • LC/LC DUPLEX-MM cable
  • LC/SC DUPLEX MM cable
  • SC/SC duplex adapter

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)