
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
MH Connectors MHDTZK-25-RA-BK-K 6560-0115-03 D-SUB housing Number of pins: 25 Metal 180 ° Black 1 pc(s)
- Number of pins: 25
- Metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Metal
- Cable outlets
1
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
6560-0115-03
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-40 - +120 °C
- Type
MHDTZK-25-RA-BK-K
- Material (details)
Zinc, black
- Pins
25
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 748250 MH Connectors MHDTZK-25-RA-BK-K 6560-0115-03 D-SUB housing Number of pins: 25 Metal 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748250 MH Connectors MHDTZK-25-RA-BK-K 6560-0115-03 D-SUB housing Number of pins: 25 Metal 180 ° Black 1 pc(s)
Description
Incl. knurled screws UNC 4-40






















