• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Michelino Toaster 2 Scheiben 800 Watt Edelstahl Toaster Cool touch housing, Multifunction, Timer function, Temperature p

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power cord 80 cm
Kitchen appliances features

Cool touch housing

Multifunction

Timer function

Temperature pre-set

Toasting function

with home baking attachment

Product type

Toaster

Factory colour

Black

Silver

800 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630045 Michelino Toaster 2 Scheiben 800 Watt Edelstahl Toaster Cool touch housing, Multifunction, Timer function, Temperature p

Description

In the morning, you can not only dream of perfectly tanned crispy toast with our toaster in an elegant stainless steel look! With 6 fully adjustable browning stages, they transform soft baked goods from light to strong into a delicious breakfast, depending on the taste.

Our toaster is suitable for 2 slices of bread or toast, large XXL sandwich toasts, yeast pots and similar pastries with a max. Thickness of 2.3 cm.

With the defrost and warm function keys you can prepare frozen bread, already cold toast or bread rolls from the previous day. The stop button allows you to stop toasting at any time.

If you like to have rolls, you will be pleased with the separate bread roll top, which will ensure a uniform tanning.

Thanks to the removable crumble drawer, cleaning of our toaster is a breeze.

The anti-skid base and the cool-touch casing guarantee a safe use.
With the feed line of 80 cm, the toaster can be set up comfortably and variably in your kitchen.

This text is machine translated.

Features

  • Housing made of black plastic and stainless steel
  • Rotary controller with 6 tanning units Stop, defrosting and warm-up function
  • Removable manifold
  • With separate bread roll-attachment Cooling-durable housing
  • Automatic toasting centering high-lift function for easy removal

Scope of delivery

  • Toaster
  • User manual