• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro fuse (Ø x L) 5 mm x 20 mm 6.00 A 250 V AC SIBA 1 pc(s)

1/2
Product type
Micro fuse
Nominal voltage
250 V AC
Nominal current - rounded value
6 A
Length
20 mm
(Ø)
5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIBA G-fuse link, 10x38mm 5021526 1.000VDC 6A photovoltaic

  • Ceramic tube, opaque with solvent filling

Technical specifications

  • Housing material: Glass tube, transparent
  • Material: Nickel-plated brass connections
  • Melting Integral: 3.2 A²/s.
  • Rated breaking capacity 35 A.
  • Voltage drop 100 mV
Product type

Micro fuse

Nominal voltage

250 V AC

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

6.00 A

Nominal current - rounded value

6 A

Length

20 mm

(Ø)

5 mm

Certification marks

UL IEC 60 269-6, UL 248-13

Content

1 pc(s)

Type

5021526.6

Weight

10.0 g

Documents & Downloads

Datasheet

Datasheet 3842451 Micro fuse (Ø x L) 5 mm x 20 mm 6.00 A 250 V AC SIBA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3842451 Micro fuse (Ø x L) 5 mm x 20 mm 6.00 A 250 V AC SIBA 1 pc(s)

Description

For photovoltaic applications

This text is machine translated.