• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro Star International Computer B550 GAMING GEN3 Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chi

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® B550

AMD AM4

Form factor

ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 SDRAM

No. of PCIe 3.0 x16

2 x

No. of PCIe x1

4 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

2 x

No. of SATA III ports

6 x

No. of 10 Gb LAN ports

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842339 Micro Star International Computer B550 GAMING GEN3 Motherboard PC base AMD AM4 Form factor (details) ATX Motherboard chi

Description

Features

  • Processor manufacturer: AMDSocket AM4Compatible processors: 3rd generation AMD Ryzen™ 9AMD cycles 9 5th GenAMD Ryzen 9 7th Gen Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIIRAID levels 0110. Parallel processing technology: Crossfire. HDMI version: 2.0b
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.