• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro Star International Computer MAG X670E TOMAHAWK WIFI Motherboard PC base #####AMD AM5 Form factor (details) Micro-A

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® X670

#####AMD AM5

Form factor

Micro-ATX

RAM type

DDR5 RAM

Interfaces

HDMI™

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

2 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x16

3 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.2

1 x

No. of USB 3.0 ports

1 x

No. of IDE/ATA ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

Factory colour

Multicolour

Depth

304.8 mm

Width

243.8 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Weight

1.98

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841380 Micro Star International Computer MAG X670E TOMAHAWK WIFI Motherboard PC base #####AMD AM5 Form factor (details) Micro-A

Description

Features

  • Processor manufacturer: AMDSocket: Socket AM5Compatible Processors: AMD Ryzen™ 7. Supported memory: DDR5 SDRAMRAM maximum: 128 GBMemory channels: Two-channel. Supported drive interfaces: M.2SATARAID levels 0110. Ethernet interface type 2.5 Gigabit EthernetLAN-Controller: Realtek RTL8125-BGTop WLAN standard Wi-Fi 6E (802.11ax). Component for: PCMotherboard form factor: Micro ATXMotherboard Chipset family: AMD
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.