• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss Hot end FlowTech™ Hotend M3105

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft FlowTech™ Hoteend for Creality Ender 3 V3 SE

  • Leak-proof nozzle
  • Cold nozzle change
  • High throughflow
  • All-metal design
  • 300 °C maximum temperature

Technical specifications

Type

Hot end

Product type

Hotend

Nozzle Ø

0.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462011 Micro-Swiss Hot end FlowTech™ Hotend M3105

Description

Upgrade your Creality END 3 V3 SE printer with the FlowTech Hotend kit and benefit from the comfort of a leak-proof nozzles and a significant increase in the flow rate.
The nozzle can also be replaced when it is cold.

This kit includes a plug-and-play heater core , a thermistor and is fully compatible with the End 3 V3 SE printer without any firmware adjustments required!

In order to take into account the longer length of the FlowTech nozzles, the delivery also includes a CR-Touch spacer as well as a modified fan duct.

Made in the USA by Microswiss

Compatibility
- Creality Ender 3 V3 SE

Leak-proof nozzle:
Do you have enough of leaking nozzles that ruin your prints and waste filament ? The FlowTech Hotend combines nozzle and thermal block in a permanently sealed unit to ensure a leak-proof hotend.

Cold nozzle change:
The nozzle change used to be time consuming and potentially dangerous. With a FlowTech hotend the nozzle can be changed effortlessly, without the need to screw at the hot end – and with just one hand.

High throughflow
The cylindrical ceramic radiator and the 28.6 mm large melting zone ensure an excellent volume flow.

All-metal design:
Durable! The FlowTech Hotend has a full metal design that is suitable for most modern 3D printing filaments. The entire hotend is manufactured and assembled in-house. A multi-stage quality control is performed during the manufacturing process. Finally, each hotend is subjected to a comprehensive temperature change test before packaging.

300 °C Maximum temperature:
This hotend is designed for a temperature of 300 °C and has an NTC thermistor optimized for the respective printer.
*The firmware of the Ender 3 V3 SE limits the nozzle temperature to a maximum of 260°C.

This text is machine translated.

Scope of delivery

  • 1x FlowTech™ heater core (24 V - 60 W);
  • 1x FlowTech™ brass coated 0.4 mm nozzle;
  • 2x Titan-fixing screws;
  • 1x copper thermal adapter;
  • 2x M3 x 12 mm probe-spacer screws;
  • 1x silicon socket;
  • 1x probe spacer;
  • 1x fan channel.

What kind of 3D Printer Spares & Accessories are you looking for?