• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss Hot end FlowTech™ Hotend M3106

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FlowTech™ Hotend for Creality Ender 3 V3 / V3 Plus

  • Simple nozzle change
  • All-metal design
  • Leak-proof nozzle
  • High filament flow

Technical specifications

Type

Hot end

Product type

Hotend

Nozzle Ø

0.4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462008 Micro-Swiss Hot end FlowTech™ Hotend M3106

Description

Cold nozzle change:
The nozzle change used to be time consuming and potentially dangerous. With a FlowTech hotend the nozzle can be changed easily without the need for prior heating – and with just one hand.

By upgrading your End 3 V3 to a FlowTech ecosystem, you can take advantage of the full range of leak-free FlowTech nozzles.

This kit includes a plug-and-play heater core and thermistor and is fully compatible with the printer End 3 V3. Z height, construction volume and firmware remain unchanged.

Made in the USA by Microswiss

Compatibility
Creality end 3 V3
Creality Ender 3 V3 plus


Leak-proof nozzle:
Do you have enough of leaking nozzles, which ruin your prints and waste filament? The FlowTech Hotend combines nozzle and thermal block in a permanently sealed unit to ensure a leak-proof hotend.

High throughflow
The cylindrical ceramic radiator and the 28.6 mm large melting zone ensure an excellent volume flow.

All-metal design:
Durable! The FlowTech Hotend has a full metal design that is suitable for most modern 3D printing filaments. The entire hotend is manufactured and assembled in-house. A multi-stage quality control is performed during the manufacturing process. Finally, each hotend is subjected to a comprehensive temperature change test before packaging.

300 °C Maximum temperature:
This hotend is designed for a temperature of 300 °C and has a specially designed NTC thermistor for each printer. This special version is perfectly tuned to the end of 3 V3, so no firmware changes are necessary.

This text is machine translated.

Scope of delivery

  • 1x FlowTech™ heating cartridge (24V - 60W)
  • 1x copper thermal adapter
  • 1x FlowTech™ nozzle 0.4mm / Brass plated
  • 2x titanium fixing screws
  • 1x silicon socket

What kind of 3D Printer Spares & Accessories are you looking for?