• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss Hotend Suitable for (3D printer): BambuLap CHT - High Flow Hotend M3121-04

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microswiss CHT high flow hotend for Bambu Lab A1, H2, X2

  • High flow performance;
  • Maximum volume flow increase of 50%;
  • Better layer adhesion;
  • Nozzle diameter: 0.4 mm

Technical specifications

Type

Hotend

Product type

Hotend

Suitable for

BambuLap

Nozzle Ø

0.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3830280 Micro-Swiss Hotend Suitable for (3D printer): BambuLap CHT - High Flow Hotend M3121-04

Description

High-flow hotend for Bambu Lab A1, A1 Mini, H2D, H2S and H2C (left-hand hotend).

The Microswiss CHT High-Flow-Hotend has been developed with advanced features for optimized performance. This hotend enables a 50% increase in maximum volume throughput for ultra-fast printing without compromising on quality. The installation is done simply via plug-and-play, so that it can be integrated seamlessly with your Bambu Lab A1, A1 Mini, H2D, H2S or H2C (left-hand hotend).

HT High Flow Power
The high-flow high-end for Bambu A1 and H2 series printers is being launched by Microsoft and Bondtech. This nozzle uses the patented CHT technology, which is specially designed to increase material throughput and improve layer adhesion.

High-flow-HT
Increase volumetric throughput by up to 50%

Better layer adhesion
A more uniform layer application is achieved by dividing the filament flow into several chambers as the melting zone passes through. This reduces gaps and vulnerabilities between layers.

Tungsten disulfide coating
The nozzle tip is made of hardened M2 quick working steel (HSS), which is heat treated to an extremely high hardness of 68 HRC. It is also provided with a high-quality non-stick coating, which prevents plastic adhesion and thus enables a smooth, reliable pressure.

- Heat-treated hardness: 68 HRC
- Chemically nickel-plated (de-energized nickel-plated)
- Coated with nano-WS2 non-stick coating
- Coefficient of friction: 0.035

Compatible
- Bamboo Lab A1
- Bamboo Lab A1 mini
- Bambu Lab H2D
- Bamboo Lab H2S
- Bamboo Lab H2C (Left Hotend)

This text is machine translated.

Scope of delivery

  • Hotend module
  • Silicone case.

What kind of 3D Printer Spares & Accessories are you looking for?