• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller SOIC 8 8-Bit 20 MHz I/O number 6 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Embedded microcontroller
Clock speed
20 MHz
Type
PIC12F629T-I/SN
Manufacturer
Microchip Technology
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

PIC12F629T-I/SN

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

SOIC 8

Clock speed

20 MHz

Core size

8-Bit

I/O number

6

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

1.75 KB

Documents & Downloads

Datasheet

Datasheet 3027685 Microchip Technology Embedded microcontroller SOIC 8 8-Bit 20 MHz I/O number 6 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.