
Technical specifications
- Type
TC500ACPE
- Product type
Data acquisition IC - Analog front end (AFE)
- Enclosure
PDIP 16
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- No. of bits
17 Bit
- Channels
1
10 mW
- Supply voltage (digital) (min.)
4.5 V
- Supply voltage (digital) (max.)
7.5 V
- Supply voltage (analogue) (num.)
5 V
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Through-hole
Documents & Downloads
Datasheet
Datasheet 1083291 Microchip Technology TC500ACPE Data acquisition IC - Analog front end (AFE) 17 Bit PDIP 16
User & Safety Instructions
User & Safety Instructions 1083291 Microchip Technology TC500ACPE Data acquisition IC - Analog front end (AFE) 17 Bit PDIP 16
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 55.40€ 53.10*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


