• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect 33723 Jack Audio/phono Adapter cable 2 m Black

Product type
Audio/phono Adapter cable
Connection type
Jack
Type A
Jack socket 2.5 mm
Type B
Jack plug 2.5 mm
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Audio/phono Adapter cable

Connection type

Jack

Type A

Jack socket 2.5 mm

Type B

Jack plug 2.5 mm

Cable length

2 m

Factory colour

Black

Cable use

Audio/phono

Version

Adapter cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3844827 MicroConnect 33723 Jack Audio/phono Adapter cable 2 m Black

What kind of Audio Cables are you looking for?