• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Cable 15 m Black MONGG15B VGA cable

Product type
VGA cable
Version
Cable
Cable length
15 m
Connector version
straight
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MONGG15B VGA cable 15 m VGA (D-Sub) black

  • Wire cross section 15 m
  • VGA (D-Sub) straight plug
  • VGA (D-Sub) straight plug
  • AWG cable size 28 Plug & Play
  • Black

Technical specifications

  • Connection 1: VGA (D-Sub)
  • Connection 2: VGA (D-Sub)
Product type

VGA cable

Version

Cable

Connector version

straight

Cable length

15 m

Factory colour

Black

Cable use

TV/monitor

Display resolution

1920 x 1080 Pixel

Weight

880 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850801 MicroConnect Cable 15 m Black MONGG15B VGA cable

Description

This VGA cable is used to connect a PC or laptop to a monitor or projector with VGA connection.

This text is machine translated.

Features

  • Maximum resolution: WUXGA / Full HD 1920*1080p@60Hz
  • Nickel-coated connector
  • double shielded

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.