• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Cable 2 m Black MONCC2 DVI cable

Product type
DVI cable
Version
Cable
Cable length
2 m
Factory colour
Black
Cable use
TV/monitor
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MONCC2 DVI-cable 2 m DVI-D black

  • Wire cross section 2 m
  • DVI-D plug 24+1
  • DVI-D plug 24+1
  • HDCP Dual link DVI Plug & Play
  • Black

Technical specifications

  • Connection 1: DVI-D
  • Connection 2: DVI-D
Product type

DVI cable

Version

Cable

Cable length

2 m

Factory colour

Black

Cable use

TV/monitor

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Weight

88 g

Dual Link DVI

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850949 MicroConnect Cable 2 m Black MONCC2 DVI cable

Description

This DVI-D cable is used to support the digital video transmission from the PC to the monitor.

This text is machine translated.

Features

  • Max. Resolution: Full HD 1080p (1920x1080) up to WQXGA (2560x1600)
  • Nickel-coated connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.