• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Cable 2 m Black MONGG2FB VGA cable

Product type
VGA cable
Version
Cable
Cable length
2 m
Factory colour
Black
Cable use
TV/monitor
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MONGG2FB VGA cable 2 m VGA (D-Sub) black

  • Wire cross section 2 m
  • VGA (D-Sub) plug
  • VGA (D-Sub) plug
  • Plug and play
  • Black

Technical specifications

  • Connection 1: VGA (D-Sub)
  • Connection 2: VGA (D-Sub)
Product type

VGA cable

Version

Cable

Cable length

2 m

Factory colour

Black

Cable use

TV/monitor

Weight

150 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850804 MicroConnect Cable 2 m Black MONGG2FB VGA cable

Description

This full HD SVGA cable allows you to connect a PC or laptop with a monitor, projector or projector, for example.

This text is machine translated.

Features

  • Maximum resolution: Full HD 1920*1080p at 60Hz
  • double shielded
  • Gold-plated connector.
  • With ferrite cores

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.