• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Cable 2 m Black MONGH2B VGA cable

Product type
VGA cable
Version
Cable
Cable length
2 m
Connector version
straight
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MONGH2B VGA cable 2 m VGA (D-Sub) black

  • Wire cross section 2 m
  • VGA (D-Sub) straight plug
  • VGA (D-Sub) straight socket
  • AWG cable size 30 magnetically shielded
  • Black

Technical specifications

  • Connection 1: VGA (D-Sub)
  • Connection 2: VGA (D-Sub)
Product type

VGA cable

Version

Cable

Connector version

straight

Cable length

2 m

Factory colour

Black

Cable use

TV/monitor

Display resolution

1920 x 1080 Pixel

Weight

150 g

Number of shielding layers

2

Magnetically shielded

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850812 MicroConnect Cable 2 m Black MONGH2B VGA cable

Description

This full HD SVGA extension cable allows you to extend the connection between, for example, a PC/laptop and a monitor, projector or projector.

This text is machine translated.

Features

  • Maximum resolution: Full HD 1920*1080p at 60Hz
  • double shielded
  • Nickel-coated connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.