• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Cable 3 m Black MONGG3BMJ VGA cable

Product type
VGA cable
Version
Cable
Cable length
3 m
Factory colour
Black
Cable use
TV/monitor
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MONGG3BMJ VGA-cable 3 m VGA (D-Sub) black

  • Wire cross section 3 m
  • VGA (D-Sub) plug
  • VGA (D-Sub) plug
  • Black

Technical specifications

  • Connection 1: VGA (D-Sub)
  • Connection 2: VGA (D-Sub)
Product type

VGA cable

Version

Cable

Cable length

3 m

Factory colour

Black

Cable use

TV/monitor

Weight

146 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850806 MicroConnect Cable 3 m Black MONGG3BMJ VGA cable

Description

This Full HD SVGA monitor cable with audio enables you, for example, to connect netbooks/notebooks with flat-screen TVs. This cable is also suitable for laptops with front audio connections.

This text is machine translated.

Features

  • Maximum resolution: Full HD 1920*1080p at 60Hz
  • double shielded
  • With 3.5mm stereo audio cables at both ends
  • Nickel-coated connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.