• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Cable 7 m Black MONGG7B VGA cable

Product type
VGA cable
Version
Cable
Cable length
7 m
Connector version
straight
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect MONGG7B VGA cable 7 m VGA (D-Sub) black

  • Wire cross section 7 m
  • VGA (D-Sub) straight plug
  • VGA (D-Sub) straight plug
  • Black

Technical specifications

  • Connection 1: VGA (D-Sub)
  • Connection 2: VGA (D-Sub)
Product type

VGA cable

Version

Cable

Connector version

straight

Cable length

7 m

Factory colour

Black

Cable use

TV/monitor

Weight

470 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850810 MicroConnect Cable 7 m Black MONGG7B VGA cable

Description

This full HD SVGA cable allows you to connect a PC or laptop with a monitor, projector or projector, for example.

This text is machine translated.

Features

  • Maximum resolution: Full HD 1920*1080p at 60Hz
  • double shielded
  • Gold-plated connectors

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.