• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect CABLETAPE Hook-and-loop tape Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop tape

Factory colour

Black

Width

20 mm

Content

1 pc(s)

Manufacturer part #

CABLETAPE

Type

CABLETAPE

Weight

70 g

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848601 MicroConnect CABLETAPE Hook-and-loop tape Black 1 pc(s)

Description

The MicroConnect Black 10m (MPN: CableTAPE) hook-and-loop tape offers a versatile and reusable solution for cable management and organization. This 10-meter-reel black Velcro offers a secure and adjustable mounting system for bundling cables, securing objects or creating individual locks. Perfect for use at home, in the office or while traveling, this tape eliminates the need for permanent adhesives or messy cable ties. Benefit from MicroConnect's commitment to quality with this durable and easy-to-use hook-and-loop tape that ensures a neat and organized workplace. An essential accessory from our range of cable accessories that delivers premium quality at a fair price and reflects our more than 20 years of industry experience.

This text is machine translated.

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?