• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect DisplayPort Cable 0.5 m Black DP-MMG-050MB DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Cable length
0.5 m
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect DP-MMG-050MB DisplayPort cable 0.5 m Mini DisplayPort black

  • Wire cross section 0.5 m
  • DisplayPort plug
  • Mini DisplayPort Plug
  • Display Ports Version: 1.2
  • 4096 x 2160 Pixels 21.6 Gbit/s
  • HDCP: 3D
  • Black

Technical specifications

  • Connection 2: Mini DisplayPort
  • Data transfer rate 21.6 Gbps
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Cable length

0.5 m

Factory colour

Black

Cable use

TV/monitor

Display resolution

4096 x 2160 Pixel

HDCP

Yes

Weight

30 g

DisplayPort Content Protection (DPCP)

yes

Latching connectors

yes

Quantity per pack

1 Stück(e)

Cable diameter

6 mm

3D

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850959 MicroConnect DisplayPort Cable 0.5 m Black DP-MMG-050MB DisplayPort cable

Description

DisplayPort (DP) is a digital interface for screens developed by a consortium of PC and chip manufacturers and standardized by the Video Electronics Standards Association (VESA). This powerful HD digital video and audio cable is designed to connect MacBook, MacBook Air and other computers with Mini DisplayPort interface to a projector or monitor with DisplayPort interface.

This text is machine translated.

Features

  • 4K Ultra HD 2160p (60 Hz)
  • Plug with locking for secure connections
  • Gold-plated connectors for improved signal transmission
  • Supports 1080P@144Hz, 2K@144Hz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.