• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect DisplayPort Cable 3 m Black DP-MFG-300 DisplayPort cable

1/2
Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Cable length
3 m
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect DP-MFG-300 DisplayPort cable 3 m black

  • Wire cross section 3 m
  • DisplayPort plug
  • DisplayPort socket
  • DisplayPort version: 1.1a
  • 2560 x 1600 Pixels 21.6 Gbit/s
  • HDCP: 3D
  • Black

Technical specifications

  • Data transfer rate 21.6 Gbps
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Cable length

3 m

Factory colour

Black

Cable use

TV/monitor

Display resolution

2560 x 1600 Pixel

HDCP

Yes

Weight

150 g

Number of shielding layers

3

DisplayPort Content Protection (DPCP)

yes

Latching connectors

yes

Quantity per pack

1 Stück(e)

Cable diameter

9 mm

3D

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850958 MicroConnect DisplayPort Cable 3 m Black DP-MFG-300 DisplayPort cable

Description

DisplayPort (DP) is a digital interface for screens developed by a consortium of PC and chip manufacturers and standardized by the Video Electronics Standards Association (VESA). With this Display port extension cable you can extend the range between your DisplayPort devices.

This text is machine translated.

Features

  • Maximum resolution 2560 x 1600 and 1080p

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.