• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect DisplayPort Cable 50 m Black DP-MMG-5000MBV1.4OP DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Cable length
50 m
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect DP-MMG-5000MBV1.4OP Display port cable 50 m black

  • Wire cross section 50 m
  • DisplayPort plug
  • DisplayPort plug
  • Display Ports Version: 1.4
  • 7680 x 4320 Pixels 32.4 Gbit/s
  • HDCP: 3D
  • Black

Technical specifications

  • Data transfer rate 32.4 Gbps
  • Package weight: 2.18 kg
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Cable length

50 m

Factory colour

Black

Cable use

TV/monitor

Display resolution

7680 x 4320 Pixel

HDCP

Yes

Weight

1.5 kg

DisplayPort Content Protection (DPCP)

yes

Latching connectors

yes

Quantity per pack

1 Stück(e)

Cable diameter

4.8 mm

3D

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3850973 MicroConnect DisplayPort Cable 50 m Black DP-MMG-5000MBV1.4OP DisplayPort cable

Description

This active optical mini display port - DisplayPort 1.4 cable connects devices over long distances up to 100m without data loss - even in sensitive applications. It contains both fiber as well as copper cores, is light, flexible and has an ultra-small bending radius, WAS makes it perfect for all kinds of installations. This cable is also delivered with an additional DisplayPort adapter, which makes it possible to use it also as DisplayPort Male cable.

This text is machine translated.

Features

  • Supports 8K60Hz, 32.4Gbps
  • Sampling YUV 4:4:4
  • External diameter 4.8mm, very flexible
  • Supports DP1.4 standard, bandwidth can reach 8.1 Gbps per channel
  • Supports EDID, HDCP (2.2), HDR (High Dynamic Range), HBR3
  • Hybrid optical cable with glass fiber and copper wire
  • Has the source & display printed clearly on the plug for easy identification
  • No signal loss – delivers crystal-clear digital images immediately
  • Low RFI / EMI profile for sensitive applications
  • Has high tensile strength and pressure load

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.